


D2828-42 | |
|---|---|
DigiKey Part Number | 952-2215-ND |
Manufacturer | |
Manufacturer Product Number | D2828-42 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2828-42 Models |
Category | Termination Solder |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Plastic |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 14 | 56,14000 Kč | 785,96 Kč |
| 28 | 53,44750 Kč | 1 496,53 Kč |
| 56 | 50,89768 Kč | 2 850,27 Kč |
| 112 | 48,46411 Kč | 5 427,98 Kč |
| 252 | 45,76897 Kč | 11 533,78 Kč |
| 504 | 43,58419 Kč | 21 966,43 Kč |
| 1 008 | 41,50480 Kč | 41 836,84 Kč |
| 2 506 | 38,92406 Kč | 97 543,69 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

