


D01-9970442 | |
|---|---|
DigiKey Part Number | D01-9970442-ND |
Manufacturer | |
Manufacturer Product Number | D01-9970442 |
Description | CONN SOCKET SIP 4POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 (1 x 4) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D01-9970442 Models |
Category | Termination Solder |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Active | Contact Material - Post Brass |
Type SIP | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 4 (1 x 4) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 500 | 8,41684 Kč | 4 208,42 Kč |
| 3 400 | 7,35177 Kč | 24 996,02 Kč |
| 6 800 | 7,00095 Kč | 47 606,46 Kč |
| 10 200 | 6,80360 Kč | 69 396,72 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


