



D01-9901001 | |
|---|---|
DigiKey Part Number | 952-2741-ND |
Manufacturer | |
Manufacturer Product Number | D01-9901001 |
Description | CONN PIN RCPT .016-.020 1=STRP10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9901001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | Strip of 10 | |
Operating Temperature | -55°C ~ 100°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,41100 Kč | 684,11 Kč |
| 35 | 62,61600 Kč | 2 191,56 Kč |
| 70 | 59,62529 Kč | 4 173,77 Kč |
| 105 | 57,94248 Kč | 6 083,96 Kč |
| 280 | 54,06761 Kč | 15 138,93 Kč |
| 525 | 51,72267 Kč | 27 154,40 Kč |
| 1 015 | 49,37323 Kč | 50 113,83 Kč |
| 2 520 | 46,30784 Kč | 116 695,76 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |


