



D01-9791601 | |
|---|---|
DigiKey Part Number | D01-9791601-ND |
Manufacturer | |
Manufacturer Product Number | D01-9791601 |
Description | CONN PIN RCPT .016-.020 1=STRP16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) Standard Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9791601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.297" (7.54mm) | |
Accepts Pin Diameter | 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | 0.023" (0.59mm) | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | Strip of 16 | |
Operating Temperature | -55°C ~ 100°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 116,51962 Kč | 106 032,85 Kč |
| Unit Price without VAT: | 116,51962 Kč |
|---|---|
| Unit Price with VAT: | 140,98874 Kč |


