




C90-3106F14S-6P | |
|---|---|
DigiKey Part Number | 952-1644-ND |
Manufacturer | |
Manufacturer Product Number | C90-3106F14S-6P |
Description | CONN PLUG MALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 6 (Power) | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-6 | Cable Opening 0.406" (10.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Synthetic Rubber |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Zinc Cobalt Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,12000 Kč | 600,12 Kč |
| 10 | 510,12500 Kč | 5 101,25 Kč |
| 25 | 478,18320 Kč | 11 954,58 Kč |
| 50 | 455,36680 Kč | 22 768,34 Kč |
| 100 | 433,64860 Kč | 43 364,86 Kč |
| 250 | 406,52800 Kč | 101 632,00 Kč |
| 500 | 387,15188 Kč | 193 575,94 Kč |
| Unit Price without VAT: | 600,12000 Kč |
|---|---|
| Unit Price with VAT: | 726,14520 Kč |













