


C90-3101F14S-6P | |
|---|---|
DigiKey Part Number | 952-1628-ND |
Manufacturer | |
Manufacturer Product Number | C90-3101F14S-6P |
Description | CONN RCPT MALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Cobalt Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | 0.406" (10.30mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Rubber | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 10 | 422,39600 Kč | 4 223,96 Kč |
| 25 | 395,94680 Kč | 9 898,67 Kč |
| 50 | 377,05680 Kč | 18 852,84 Kč |
| 100 | 359,06790 Kč | 35 906,79 Kč |
| 250 | 336,60884 Kč | 84 152,21 Kč |
| 500 | 320,56638 Kč | 160 283,19 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |






