4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Harwin’s Company Overview

C90-3101F14S-2P

DigiKey Part Number
952-1626-ND
Manufacturer
Manufacturer Product Number
C90-3101F14S-2P
Description
CONN RCPT MALE 4P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.406" (10.30mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Rubber
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
10406,89900 Kč4 068,99 Kč
25381,42440 Kč9 535,61 Kč
50363,21920 Kč18 160,96 Kč
100345,89380 Kč34 589,38 Kč
250324,25868 Kč81 064,67 Kč
500308,80372 Kč154 401,86 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč