26 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5741-226-F-T-0

DigiKey Part Number
952-B5741-226-F-T-0-ND
Manufacturer
Manufacturer Product Number
B5741-226-F-T-0
Description
13+13 POS. FEMALE DIL VERTICAL T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
B5741-226-F-T-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.202" (5.14mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2.2A
Number of Positions Loaded
All
Voltage Rating
800VAC/DC
Pitch - Mating
Applications
Automotive, General Purpose, Military
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1364,74000 Kč364,74 Kč
16299,81188 Kč4 796,99 Kč
32285,49406 Kč9 135,81 Kč
56274,44018 Kč15 368,65 Kč
104262,71731 Kč27 322,60 Kč
256246,55180 Kč63 117,26 Kč
504235,05929 Kč118 469,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:364,74000 Kč
Unit Price with VAT:441,33540 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC