Parametric Equivalent

B5740-234-F-D-2 | |
|---|---|
DigiKey Part Number | 952-B5740-234-F-D-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-234-F-D-2 |
Description | 17+17 POS. FEMALE DIL 22AWG CABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-234-F-D-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 347,17568 Kč | 194 418,38 Kč |
| Unit Price without VAT: | 347,17568 Kč |
|---|---|
| Unit Price with VAT: | 420,08257 Kč |


