
T35W3BRG-11C0001X1U1930 | |
|---|---|
DigiKey Part Number | 3147-T35W3BRG-11C0001X1U1930TR-ND - Tape & Reel (TR) 3147-T35W3BRG-11C0001X1U1930CT-ND - Cut Tape (CT) 3147-T35W3BRG-11C0001X1U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T35W3BRG-11C0001X1U1930 |
Description | ADDRESS LED RGB 3.50MM X 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 3.50mm L x 3.50mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Harvatek Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 3.50mm L x 3.50mm W |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 100 | 11,55730 Kč | 1 155,73 Kč |
| 500 | 9,75568 Kč | 4 877,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,16647 Kč | 9 166,47 Kč |
| 2 000 | 8,66609 Kč | 17 332,18 Kč |
| 3 000 | 8,40956 Kč | 25 228,68 Kč |
| 5 000 | 8,11993 Kč | 40 599,65 Kč |
| 7 000 | 7,94762 Kč | 55 633,34 Kč |
| 10 000 | 7,77959 Kč | 77 795,90 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

