
T35T3RGB-20C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-T35T3RGB-20C000112U1930TR-ND - Tape & Reel (TR) 3147-T35T3RGB-20C000112U1930CT-ND - Cut Tape (CT) 3147-T35T3RGB-20C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T35T3RGB-20C000112U1930 |
Description | ADDRESS LED RGB 3.60MM X 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 3.60mm L x 3.50mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Harvatek Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 3.60mm L x 3.50mm W |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 100 | 13,11750 Kč | 1 311,75 Kč |
| 500 | 11,11844 Kč | 5 559,22 Kč |
| 1 000 | 10,46435 Kč | 10 464,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,90980 Kč | 19 819,60 Kč |
| 4 000 | 9,43981 Kč | 37 759,24 Kč |
| 6 000 | 9,19898 Kč | 55 193,88 Kč |
| 10 000 | 8,92728 Kč | 89 272,80 Kč |
| 14 000 | 8,76572 Kč | 122 720,08 Kč |
| 20 000 | 8,60831 Kč | 172 166,20 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

