B39P3RGB-F6C0001HOU1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39P3RGB-F6C0001HOU1930

DigiKey Part Number
3147-B39P3RGB-F6C0001HOU1930TR-ND - Tape & Reel (TR)
3147-B39P3RGB-F6C0001HOU1930CT-ND - Cut Tape (CT)
3147-B39P3RGB-F6C0001HOU1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39P3RGB-F6C0001HOU1930
Description
LED RGB CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.5V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.5V Green, 2.5V Blue
Current - Test
-
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 521nm Green, 467nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.80mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,47400 Kč14,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0001,39983 Kč33 595,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč