
B2G32UDNB20C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B2G32UDNB20C000113U1930TR-ND - Tape & Reel (TR) 3147-B2G32UDNB20C000113U1930CT-ND - Cut Tape (CT) 3147-B2G32UDNB20C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2G32UDNB20C000113U1930 |
Description | LED BLUE/ORANGE CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 605nm Orange, 470nm Blue LED Indication - Discrete 2V Orange, 3.3V Blue 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Orange, 3.3V Blue |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° Orange, 135° Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm Orange, 468nm Blue |
Configuration Independent | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.25mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,77922 Kč | 1 889,61 Kč |
| 1 000 | 3,50352 Kč | 3 503,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14802 Kč | 9 444,06 Kč |
| 6 000 | 2,96674 Kč | 17 800,44 Kč |
| 9 000 | 2,87376 Kč | 25 863,84 Kč |
| 15 000 | 2,76871 Kč | 41 530,65 Kč |
| 21 000 | 2,70622 Kč | 56 830,62 Kč |
| 30 000 | 2,64526 Kč | 79 357,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






