
B2851IR--70C000154U1930 | |
|---|---|
DigiKey Part Number | 3147-B2851IR--70C000154U1930TR-ND - Tape & Reel (TR) 3147-B2851IR--70C000154U1930CT-ND - Cut Tape (CT) 3147-B2851IR--70C000154U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2851IR--70C000154U1930 |
Description | 1.0(L)X 0.5 (W)X 0. 5 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 70mA 4mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 70mA | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| 2 000 | 3,97818 Kč | 7 956,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74510 Kč | 14 980,40 Kč |
| 8 000 | 3,54735 Kč | 28 378,80 Kč |
| 12 000 | 3,44596 Kč | 41 351,52 Kč |
| 20 000 | 3,33150 Kč | 66 630,00 Kč |
| 28 000 | 3,26345 Kč | 91 376,60 Kč |
| 40 000 | 3,19707 Kč | 127 882,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


