
B2591IR--20C000132U1930 | |
|---|---|
DigiKey Part Number | 3147-B2591IR--20C000132U1930TR-ND - Tape & Reel (TR) 3147-B2591IR--20C000132U1930CT-ND - Cut Tape (CT) 3147-B2591IR--20C000132U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2591IR--20C000132U1930 |
Description | 3.2(L)X2.55 (W)X 1.6 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 4mW/sr @ 20mA 20° 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 20mA | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67458 Kč | 9 349,16 Kč |
| 4 000 | 4,40990 Kč | 17 639,60 Kč |
| 6 000 | 4,27411 Kč | 25 644,66 Kč |
| 10 000 | 4,12073 Kč | 41 207,30 Kč |
| 14 000 | 4,02950 Kč | 56 413,00 Kč |
| 20 000 | 3,94053 Kč | 78 810,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


