
B2102USNB20C000833U1930 | |
|---|---|
DigiKey Part Number | 3147-B2102USNB20C000833U1930TR-ND - Tape & Reel (TR) 3147-B2102USNB20C000833U1930CT-ND - Cut Tape (CT) 3147-B2102USNB20C000833U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2102USNB20C000833U1930 |
Description | LED BLUE/RED CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red |
Mfr | Current - Test 20mA |
Series | Viewing Angle 124° Blue, 130° Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm Blue, 632nm Red |
Configuration Common Anode | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 500 | 3,69858 Kč | 1 849,29 Kč |
| 1 000 | 3,42750 Kč | 3 427,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07831 Kč | 9 234,93 Kč |
| 6 000 | 2,90021 Kč | 17 401,26 Kč |
| 9 000 | 2,80883 Kč | 25 279,47 Kč |
| 15 000 | 2,70562 Kč | 40 584,30 Kč |
| 21 000 | 2,64422 Kč | 55 528,62 Kč |
| 30 000 | 2,58432 Kč | 77 529,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


