
B1911YG--20D001314U1930 | |
|---|---|
DigiKey Part Number | 3147-B1911YG--20D001314U1930TR-ND - Tape & Reel (TR) 3147-B1911YG--20D001314U1930CT-ND - Cut Tape (CT) 3147-B1911YG--20D001314U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911YG--20D001314U1930 |
Description | 1.6(L) X 0.8(W) X 0.6(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24524 Kč | 4 980,96 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




