
B18W1UY--20C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B18W1UY--20C000114U1930TR-ND - Tape & Reel (TR) 3147-B18W1UY--20C000114U1930CT-ND - Cut Tape (CT) 3147-B18W1UY--20C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B18W1UY--20C000114U1930 |
Description | LED AMBER 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,35958 Kč | 13 438,32 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




