Yellow-Green 571nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B18S1UYG-05C000234U1930

DigiKey Part Number
3147-B18S1UYG-05C000234U1930TR-ND - Tape & Reel (TR)
3147-B18S1UYG-05C000234U1930CT-ND - Cut Tape (CT)
3147-B18S1UYG-05C000234U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B18S1UYG-05C000234U1930
Description
LED YLW-GRN CLEAR 0402 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
5mA
Series
Viewing Angle
145°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
573nm
Lens Transparency
Clear
Package / Case
0402 (1005 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
1.00mm L x 0.55mm W
Lens Size
1.00mm x 0.30mm
Height (Max)
0.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
1004,13450 Kč413,45 Kč
5003,37270 Kč1 686,35 Kč
1 0003,12135 Kč3 121,35 Kč
2 0002,90760 Kč5 815,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,72591 Kč10 903,64 Kč
8 0002,57163 Kč20 573,04 Kč
12 0002,49250 Kč29 910,00 Kč
20 0002,40312 Kč48 062,40 Kč
28 0002,34995 Kč65 798,60 Kč
40 0002,29809 Kč91 923,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč