
B1591UYG-20C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591UYG-20C000112U1930TR-ND - Tape & Reel (TR) 3147-B1591UYG-20C000112U1930CT-ND - Cut Tape (CT) 3147-B1591UYG-20C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591UYG-20C000112U1930 |
Description | LED YLW-GRN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 573nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.95mm |
Lens Size 1.62mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,77922 Kč | 1 889,61 Kč |
| 1 000 | 3,50352 Kč | 3 503,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26866 Kč | 6 537,32 Kč |
| 4 000 | 3,06917 Kč | 12 276,68 Kč |
| 6 000 | 2,96674 Kč | 17 800,44 Kč |
| 10 000 | 2,85102 Kč | 28 510,20 Kč |
| 14 000 | 2,78218 Kč | 38 950,52 Kč |
| 20 000 | 2,71498 Kč | 54 299,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


