
B1591IRP-20C000252U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591IRP-20C000252U1930TR-ND - Tape & Reel (TR) 3147-B1591IRP-20C000252U1930CT-ND - Cut Tape (CT) 3147-B1591IRP-20C000252U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591IRP-20C000252U1930 |
Description | 3.2(L)X1.6(W)X1.85(H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 100mA 15mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 20mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,70043 Kč | 11 400,86 Kč |
| 4 000 | 5,39119 Kč | 21 564,76 Kč |
| 6 000 | 5,23267 Kč | 31 396,02 Kč |
| 10 000 | 5,05359 Kč | 50 535,90 Kč |
| 14 000 | 4,94714 Kč | 69 259,96 Kč |
| 20 000 | 4,84329 Kč | 96 865,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


