
B12H1UY--20D000134U1930 | |
|---|---|
DigiKey Part Number | 3147-B12H1UY--20D000134U1930TR-ND - Tape & Reel (TR) 3147-B12H1UY--20D000134U1930CT-ND - Cut Tape (CT) 3147-B12H1UY--20D000134U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B12H1UY--20D000134U1930 |
Description | LED AMBER DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66032 Kč | 6 641,28 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



