
TRAN-75VA | |
|---|---|
DigiKey Part Number | 3766-TRAN-75VA-ND |
Manufacturer | |
Manufacturer Product Number | TRAN-75VA |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 101.60mm L x 63.50mm W | |
Height - Seated (Max) | 87.63mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1 220,47889 Kč | 10 984,31 Kč |
| Unit Price without VAT: | 1 220,47889 Kč |
|---|---|
| Unit Price with VAT: | 1 476,77946 Kč |

