
HHS-7E | |
|---|---|
DigiKey Part Number | 3766-HHS-7E-ND |
Manufacturer | |
Manufacturer Product Number | HHS-7E |
Description | CAP START 189-277UF 330VAC |
Customer Reference | |
Detailed Description | Hard Start Capacitor 130µF-156µF, 170V-277V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hard Start Capacitor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 130µF-156µF, 170V-277V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,19000 Kč | 2 659,19 Kč |
| Unit Price without VAT: | 2 659,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 217,61990 Kč |

