
CON-2/120/40 | |
|---|---|
DigiKey Part Number | 3766-CON-2/120/40-ND |
Manufacturer | |
Manufacturer Product Number | CON-2/120/40 |
Description | CONTACTOR 2P 120V 40A |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 20 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,39000 Kč | 1 346,39 Kč |
| 10 | 1 199,00700 Kč | 11 990,07 Kč |
| 25 | 1 144,85280 Kč | 28 621,32 Kč |
| Unit Price without VAT: | 1 346,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,13190 Kč |


