Contactor SPST-NO (1 Form A) 30 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-1/240/30L

DigiKey Part Number
3766-CON-1/240/30L-ND
Manufacturer
Manufacturer Product Number
CON-1/240/30L
Description
CONTACTOR 1P 240V 30A W/SHUNT
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 30 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
177 VAC
Must Release Voltage
40 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1930,00000 Kč930,00 Kč
10828,30800 Kč8 283,08 Kč
25790,91080 Kč19 772,77 Kč
Unit Price without VAT:930,00000 Kč
Unit Price with VAT:1 125,30000 Kč