
CON-1/24/40 | |
|---|---|
DigiKey Part Number | 3766-CON-1/24/40-ND |
Manufacturer | |
Manufacturer Product Number | CON-1/24/40 |
Description | CONTACTOR 1P 24V 40A W/SHUNT |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 6 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,66000 Kč | 1 040,66 Kč |
| 10 | 926,74700 Kč | 9 267,47 Kč |
| 25 | 884,91440 Kč | 22 122,86 Kč |
| Unit Price without VAT: | 1 040,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,19860 Kč |


