
CAP-45/5/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-45/5/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-45/5/440R |
Description | CAP FILM 45UF/5UF 370-440V RND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5µF, 45µF | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) Film, Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 4.410" L x 2.460" W (112.01mm x 62.48mm) | |
Height - Seated (Max) | 2.460" (62.48mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 334,75800 Kč | 3 347,58 Kč |
| Unit Price without VAT: | 334,75800 Kč |
|---|---|
| Unit Price with VAT: | 405,05718 Kč |

