CAP-3/440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-3/440

DigiKey Part Number
3766-CAP-3/440-ND
Manufacturer
Manufacturer Product Number
CAP-3/440
Description
CAP ALUM 3UF 3% 440V QC CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Tolerance
±3%
Voltage - Rated
440 V
Lifetime @ Temp.
60000 Hrs @ 70°C
Operating Temperature
-40°C ~ 70°C
Polarization
Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
2.640" L x 2.130" W (67.06mm x 54.10mm)
Height - Seated (Max)
2.130" (54.10mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10127,03700 Kč1 270,37 Kč
Manufacturers Standard Package
Unit Price without VAT:127,03700 Kč
Unit Price with VAT:153,71477 Kč