
90370 | |
|---|---|
DigiKey Part Number | 3766-90370-ND |
Manufacturer | |
Manufacturer Product Number | 90370 |
Description | RELAY GEN PURPOSE SPDT 18A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,07000 Kč | 735,07 Kč |
| 10 | 654,65500 Kč | 6 546,55 Kč |
| 25 | 625,10920 Kč | 15 627,73 Kč |
| Unit Price without VAT: | 735,07000 Kč |
|---|---|
| Unit Price with VAT: | 889,43470 Kč |

