General Purpose Relay SPST-NO (DM) (1 Form X) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90290

DigiKey Part Number
3766-90290-ND
Manufacturer
Manufacturer Product Number
90290
Description
RELAY GEN PURPOSE SPST 18A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
18 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operating Temperature
-40°C ~ 65°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1719,60000 Kč719,60 Kč
10640,96400 Kč6 409,64 Kč
Unit Price without VAT:719,60000 Kč
Unit Price with VAT:870,71600 Kč