New Product
Slide Lock Bolt For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000002053

DigiKey Part Number
1195-97000002053-ND
Manufacturer
Manufacturer Product Number
97000002053
Description
D-SUB_ACC_FSL_M3_LB_ASS_0,8-1,3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Slide Lock Bolt
Manufacturer
HARTING
For Use With/Related Products
D-Sub Backshell
Packaging
Bulk
Features
Hardware Included
Part Status
Active
Thread Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
2035,57050 Kč711,41 Kč
4033,86975 Kč1 354,79 Kč
6032,91433 Kč1 974,86 Kč
10031,74900 Kč3 174,90 Kč
26029,67746 Kč7 716,14 Kč
50028,33848 Kč14 169,24 Kč
1 00026,98621 Kč26 986,21 Kč
2 50025,29755 Kč63 243,88 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč