
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.760" L x 1.173" W x 3.728" H (95.50mm x 29.80mm x 94.70mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP20 | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,87000 Kč | 1 432,87 Kč |
| 10 | 1 218,01600 Kč | 12 180,16 Kč |
| 30 | 1 127,22033 Kč | 33 816,61 Kč |
| 50 | 1 087,35460 Kč | 54 367,73 Kč |
| 100 | 1 035,52320 Kč | 103 552,32 Kč |
| Unit Price without VAT: | 1 432,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,77270 Kč |

