New Product
Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000000932

DigiKey Part Number
1195-97000000932-ND
Manufacturer
Manufacturer Product Number
97000000932
Description
CODING PIN FOR HAN Q 8/0 PUSH-IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Coding Pin
For Use With/Related Products
Han-Compact® Inserts
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1034,69000 Kč346,90 Kč
3032,10133 Kč963,04 Kč
5030,96040 Kč1 548,02 Kč
10029,48050 Kč2 948,05 Kč
25027,63276 Kč6 908,19 Kč
50026,31376 Kč13 156,88 Kč
1 00025,05792 Kč25 057,92 Kč
2 50023,48986 Kč58 724,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč