New Product
Female Insert with USB Gray 24 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000000150

DigiKey Part Number
1195-97000000150-ND
Manufacturer
Manufacturer Product Number
97000000150
Description
HAN DOMINO USB-C FEMALE COUPLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert with USB Gray 24 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert with USB
Gender
Female
Number of Positions
24
Size
-
Termination Style
Crimp
Voltage Rating
20V
Current Rating (Amps)
5A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
Gray
Housing Material
Polyamide (PA), Nylon; Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 464,61000 Kč1 464,61 Kč
101 244,88700 Kč12 448,87 Kč
251 167,00160 Kč29 175,04 Kč
501 111,35280 Kč55 567,64 Kč
1001 058,37900 Kč105 837,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 464,61000 Kč
Unit Price with VAT:1 772,17810 Kč