


78010300004 | |
|---|---|
DigiKey Part Number | 1195-78010300004TR-ND - Tape & Reel (TR) 1195-78010300004CT-ND - Cut Tape (CT) 1195-78010300004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78010300004 |
Description | CARRIER_BT807042 |
Customer Reference | |
Detailed Description | Connector Carrier For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | - | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | Gold | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 Kč | 63,78 Kč |
| 5 | 54,52000 Kč | 272,60 Kč |
| 10 | 54,47700 Kč | 544,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 Kč | 106,09 Kč |
| 5 | 90,85200 Kč | 454,26 Kč |
| 10 | 85,44200 Kč | 854,42 Kč |
| 25 | 79,13120 Kč | 1 978,28 Kč |
| 50 | 74,94640 Kč | 3 747,32 Kč |
| 100 | 71,20580 Kč | 7 120,58 Kč |
| 250 | 66,85480 Kč | 16 713,70 Kč |
| Unit Price without VAT: | 63,78000 Kč |
|---|---|
| Unit Price with VAT: | 77,17380 Kč |

