


73101000031 | |
|---|---|
DigiKey Part Number | 1195-73101000031-ND |
Manufacturer | |
Manufacturer Product Number | 73101000031 |
Description | HAN-KIT - 24B METAL CABLE TO CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood M32 Screw |
Datasheet | Datasheet |
Category | Size 24B |
Manufacturer HARTING | Thread Size M32 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable to Cable Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Cable Gland, 2 Inserts, 2 Housings |
Style Top-Hood, Bottom-Hood | Base Product Number |
Number of Positions 24+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 311,10000 Kč | 4 311,10 Kč |
| 10 | 3 664,94900 Kč | 36 649,49 Kč |
| 25 | 3 435,79360 Kč | 85 894,84 Kč |
| 50 | 3 285,39740 Kč | 164 269,87 Kč |
| Unit Price without VAT: | 4 311,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 216,43100 Kč |



