


Category | Style Top Entry |
Manufacturer HARTING | Number of Positions 3+Ground |
Series | Size 1A |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,31000 Kč | 1 399,31 Kč |
| 10 | 1 208,09900 Kč | 12 080,99 Kč |
| Unit Price without VAT: | 1 399,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,16510 Kč |

