3+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood Screw
HARTING Battery Punch Han® 6B - Assembly instruction

73101000019

DigiKey Part Number
1195-73101000019-ND
Manufacturer
Manufacturer Product Number
73101000019
Description
3+PE CABLE TO CABLE IP20 SNAP-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Top-Hood, Bottom-Hood
Manufacturer
HARTING
Number of Positions
3+Ground
Series
Size
1A
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable to Cable Connector Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 173,16000 Kč1 173,16 Kč
10997,21600 Kč9 972,16 Kč
25934,81400 Kč23 370,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 173,16000 Kč
Unit Price with VAT:1 419,52360 Kč