


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Hood | |
Number of Positions | 3+Ground | |
Size | 1A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable to Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,93000 $ | 67,93 $ |
| 10 | 57,73800 $ | 577,38 $ |
| Unit Price without VAT: | 67,93000 $ |
|---|---|
| Unit Price with VAT: | 82,19530 $ |

