


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | 1A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,04000 Kč | 1 301,04 Kč |
| 10 | 1 105,88100 Kč | 11 058,81 Kč |
| Unit Price without VAT: | 1 301,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,25840 Kč |

