


73101000011 | |
|---|---|
DigiKey Part Number | 1195-73101000011-ND |
Manufacturer | |
Manufacturer Product Number | 73101000011 |
Description | HAN-KIT - K6/6, METAL, DOUBLE LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6+6+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M40 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 6+6+Ground | |
Size | 24B | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 211,06000 Kč | 8 211,06 Kč |
| 10 | 6 980,82700 Kč | 69 808,27 Kč |
| 25 | 6 792,33240 Kč | 169 808,31 Kč |
| Unit Price without VAT: | 8 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 9 935,38260 Kč |


