10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
HARTING Battery Punch Han® 6B - Assembly instruction

73101000006

DigiKey Part Number
1195-73101000006-ND
Manufacturer
Manufacturer Product Number
73101000006
Description
HAN-KIT - 10B REAR-MOUNT,10+GND,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
10B
Manufacturer
HARTING
Thread Size
M25
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Style
Side-Hood, Bottom-Base
Base Product Number
Number of Positions
10+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 543,07000 Kč2 543,07 Kč
102 161,74400 Kč21 617,44 Kč
252 026,52520 Kč50 663,13 Kč
501 929,91780 Kč96 495,89 Kč
1001 844,41180 Kč184 441,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 543,07000 Kč
Unit Price with VAT:3 077,11470 Kč