
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | Female NPT 3/4" to Male PG21 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| 10 | 392,55800 Kč | 3 925,58 Kč |
| 25 | 367,97720 Kč | 9 199,43 Kč |
| 50 | 350,41880 Kč | 17 520,94 Kč |
| 100 | 333,70230 Kč | 33 370,23 Kč |
| 250 | 312,82988 Kč | 78 207,47 Kč |
| 500 | 297,91710 Kč | 148 958,55 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |



