
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | Female NPT 1/2" to Male PG16 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,34000 Kč | 495,34 Kč |
| 10 | 420,98900 Kč | 4 209,89 Kč |
| 25 | 394,62800 Kč | 9 865,70 Kč |
| 50 | 375,79700 Kč | 18 789,85 Kč |
| 100 | 357,87100 Kč | 35 787,10 Kč |
| 250 | 335,48672 Kč | 83 871,68 Kč |
| 500 | 319,49506 Kč | 159 747,53 Kč |
| Unit Price without VAT: | 495,34000 Kč |
|---|---|
| Unit Price with VAT: | 599,36140 Kč |

