66630095013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66630095013

DigiKey Part Number
66630095013-ND
Manufacturer
Manufacturer Product Number
66630095013
Description
CONN D-SUB PLUG 9POS CAGE CLAMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Cage Clamp
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP40
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 261,19000 Kč2 261,19 Kč
101 922,11800 Kč19 221,18 Kč
301 778,88633 Kč53 366,59 Kč
501 715,98340 Kč85 799,17 Kč
1001 657,16130 Kč165 716,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 261,19000 Kč
Unit Price with VAT:2 736,03990 Kč