
61030012116 | |
|---|---|
DigiKey Part Number | 1195-61030012116-ND |
Manufacturer | |
Manufacturer Product Number | 61030012116 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,35000 Kč | 576,35 Kč |
| 10 | 489,83400 Kč | 4 898,34 Kč |
| 25 | 459,15960 Kč | 11 478,99 Kč |
| 50 | 437,25060 Kč | 21 862,53 Kč |
| 100 | 416,39220 Kč | 41 639,22 Kč |
| 250 | 390,35288 Kč | 97 588,22 Kč |
| 500 | 371,74636 Kč | 185 873,18 Kč |
| Unit Price without VAT: | 576,35000 Kč |
|---|---|
| Unit Price with VAT: | 697,38350 Kč |









