
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 61036000020 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 399,37000 Kč | 5 399,37 Kč |
| Unit Price without VAT: | 5 399,37000 Kč |
|---|---|
| Unit Price with VAT: | 6 533,23770 Kč |

