61030000xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000101

DigiKey Part Number
1195-7217-ND
Manufacturer
Manufacturer Product Number
61030000101
Description
INDUCOM - CRIMP TOOL INSERT 7.5
Customer Reference
Detailed Description
Tool Die Set For D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
D-Sub Contacts
Specifications
-
Compatible Tools
61036000020
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 150,65000 Kč3 150,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 150,65000 Kč
Unit Price with VAT:3 812,28650 Kč