
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 61036000020 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 593,40000 Kč | 3 593,40 Kč |
| Unit Price without VAT: | 3 593,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 348,01400 Kč |

